H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H Series
200, 400, 600 Type Footprint
Standard Circuit Diagram

ELF-18D603F

Digi-Key Part Number
PLK1292-ND
Manufacturer
Manufacturer Product Number
ELF-18D603F
Description
CMC 5.6MH 2.2A 2LN TH
Detailed Description
5.6 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.2A DCR 111mOhm (Typ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Bulk
Product Status
Obsolete
Filter Type
-
Number of Lines
2
Inductance @ Frequency
5.6 mH @ 1 kHz
Current Rating (Max)
2.2A
DC Resistance (DCR) (Max)
111mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-20°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.122" L x 1.142" W (28.50mm x 29.00mm)
Height (Max)
0.925" (23.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.00.0000
Additional Resources
AttributeDescription
Other Names
PLK1292
PLK1292-NDR
ELF18D603F
Standard Package25