H Series Type 270
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H Series Type 270
H Series 270 Type Front
H Series 200 Type Footprint

ELF-18D270A

Digi-Key Part Number
PLK1025-ND
Manufacturer
Manufacturer Product Number
ELF-18D270A
Description
CMC 700MA 2LN TH
Detailed Description
2 Line Common Mode Choke Through Hole 700mA DCR 571mOhm (Typ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Bulk
Product Status
Obsolete
Filter Type
-
Number of Lines
2
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
571mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.787" L x 0.827" W (20.00mm x 21.00mm)
Height (Max)
0.787" (20.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other Names
ELF18D270A
ELF18D270AW
Q2892019
PLK1025-NDR
PLK1025
ELF-18D270AW
Standard Package50