H Series Type 200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H Series Type 200
Standard Circuit Diagram
200, 400, 600 Type Side

ELF-18D222F

Digi-Key Part Number
PLK1247-ND
Manufacturer
Manufacturer Product Number
ELF-18D222F
Description
CMC 68MH 250MA 2LN TH
Detailed Description
68 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 250mA DCR 4.024Ohm (Typ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Bulk
Product Status
Obsolete
Filter Type
-
Number of Lines
2
Inductance @ Frequency
68 mH @ 1 kHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
4.024Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-20°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.787" L x 0.827" W (20.00mm x 21.00mm)
Height (Max)
0.787" (20.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other Names
ELF18D222F
PLK1247
PLK1247-NDR
Standard Package50