ELC-09D5R6F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPCOS - TDK Electronics
In Stock: 935
Unit Price: $0.63000
Datasheet

ELC-09D5R6F

DigiKey Part Number
ELC-09D5R6F-ND
Manufacturer
Manufacturer Product Number
ELC-09D5R6F
Description
FIXED IND 5.6UH 2.9A 19 MOHM TH
Customer Reference
Detailed Description
5.6 µH Unshielded Wirewound Inductor 2.9 A 19mOhm Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
ELC-09D5R6F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
5.6 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
19mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.374" Dia (9.50mm)
Height - Seated (Max)
0.350" (8.90mm)
Base Product Number