USD

Obsolete item.
ELB-2A00x Top
ELB-2A00x Top
ELB-2A00x Side
ELB-2A005
Digi-Key Part Number
P13154TR-ND - Tape & Reel (TR)
P13154CT-ND - Cut Tape (CT)
P13154DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ELB-2A005
Supplier
Description
RF FILTER BANDPASS 5.788GHZ 0805
Detailed Description
5.788GHz Center Frequency Band Pass RF Filter (Radio Frequency) 125MHz Bandwidth 2dB 0805 (2012 Metric), 4 PC Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
5.788GHz Center
Bandwidth
125MHz
Filter Type
Band Pass
Ripple
1dB
Insertion Loss
2dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 4 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.051" (1.30mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
Non-Stock

Additional Resources
AttributeDescription
Other Names
ELB2A005
P13154TR
Standard Package3,000