USD

Obsolete item.
ELB-2A00x Top
ELB-2A00x Top
ELB-2A00x Side
ELB-2A003
Digi-Key Part Number
P13152TR-ND - Tape & Reel (TR)
P13152CT-ND - Cut Tape (CT)
P13152DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ELB-2A003
Supplier
Description
RF FILTER BANDPASS 5.425GHZ 0805
Detailed Description
5.425GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.05GHz Bandwidth 1.8dB 0805 (2012 Metric), 4 PC Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
5.425GHz Center
Bandwidth
1.05GHz
Filter Type
Band Pass
Ripple
1dB
Insertion Loss
1.8dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 4 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.051" (1.30mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
Non-Stock

Additional Resources
AttributeDescription
Other Names
ELB2A003
P13152TR
Standard Package3,000