USD

Obsolete item.
ELB-1A00(1,2) Top
ELB-1A00(1,2) Top
ELB-1A00(1,2) Side
ELB-1A002
Digi-Key Part Number
P13150TR-ND - Tape & Reel (TR)
P13150CT-ND - Cut Tape (CT)
P13150DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ELB-1A002
Supplier
Description
RF FILTER BANDPASS 2.438GHZ 0603
Detailed Description
2.438GHz Center Frequency Band Pass RF Filter (Radio Frequency) 75MHz Bandwidth 1.5dB 0603 (1608 Metric), 4 PC Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
2.438GHz Center
Bandwidth
75MHz
Filter Type
Band Pass
Ripple
1dB
Insertion Loss
1.5dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 4 PC Pad
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max)
0.032" (0.80mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
Non-Stock

Additional Resources
AttributeDescription
Other Names
ELB1A002
P13150TR
Standard Package4,000