EFO-N SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EFO-N SERIES
EFO-N6004E5

EFO-N6004E5

Digi-Key Part Number
PX600ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EFO-N6004E5
Description
CER RESONATOR 6.0MHZ SMD
Detailed Description
6 MHz Ceramic Resonator Without Capacitor ±0.3% -20°C ~ 80°C Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Cut Tape (CT)
Product Status
Obsolete
Type
Ceramic
Frequency
6 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
Without Capacitor
Operating Temperature
-20°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
2-SMD, Non-Standard
Size / Dimension
0.307" L x 0.126" W (7.80mm x 3.20mm)
Height
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.00.0000
Additional Resources
AttributeDescription
Other Names
PX600E
PX600ETR
EFON6004E5
PX600ECT
Standard Package2,500