
EEU-TA1J101B | ||
---|---|---|
Digi-Key Part Number | EEU-TA1J101B-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | EEU-TA1J101B | |
Description | CAP ALUM 100UF 20% 63V RADIAL | |
Manufacturer Standard Lead Time | 34 Weeks | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Box (TB) | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 442 mA @ 120 Hz | |
Ripple Current @ High Frequency | 680 mA @ 100 kHz | |
Impedance | 205 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | EEUTA1J101B View All Specifications |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $0.63176 | $315.88 |
Attribute | Description |
---|---|
Other Names | EEUTA1J101B |
Standard Package | 500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
UBT1K101MPD1TD | Nichicon | 511 | 493-13108-1-ND | $1.15000 | Upgrade |
UBW1K101MPD1TD | Nichicon | 62 | 493-13172-1-ND | $1.80000 | Upgrade |