
EEU-HD1C471B | |
---|---|
DigiKey Part Number | P15731CT-ND - Cut Tape (CT) P15731TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1C471B |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1C471B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 465 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.05000 | $1.05 |
10 | $0.66500 | $6.65 |
50 | $0.50560 | $25.28 |
100 | $0.45520 | $45.52 |
500 | $0.36822 | $184.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.34729 | $347.29 |
2,000 | $0.32407 | $648.14 |
3,000 | $0.31236 | $937.08 |
5,000 | $0.29930 | $1,496.50 |
7,000 | $0.29162 | $2,041.34 |
10,000 | $0.28421 | $2,842.10 |
25,000 | $0.26812 | $6,703.00 |