FK-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FK1V181B

Digi-Key Part Number
EEU-FK1V181B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FK1V181B
Description
CAP ALUM 180UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
180 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Box (TB)
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
441 mA @ 120 Hz
Ripple Current @ High Frequency
630 mA @ 100 kHz
Impedance
90 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Available To Order
All prices are in USD
Tape & Box (TB)
QtyUnit PriceExt Price
5,000$0.11575$578.75
Additional Resources
AttributeDescription
Other NamesEEUFK1V181B
Standard Package1,000