EEU-EB1J2R2SH | ||
---|---|---|
Digi-Key Part Number | EEU-EB1J2R2SH-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | EEU-EB1J2R2SH | |
Description | CAP ALUM 2.2UF 20% 63V RADIAL | |
Detailed Description | 2.2 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Box (TB) | |
Product Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 16.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 27.2 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | EB Series Type A Datasheet |
PCN Obsolescence/ EOL | Multiple Lytics Devices 03/Jul/2013 |
HTML Datasheet | EB Series Type A Datasheet |
EDA Models | |
Forum Discussions | Part Numbering - Panasonic ECA-1JHG331E, EEU-FC1E102E |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Attribute | Description |
---|---|
Other Names | EEUEB1J2R2SH |
Standard Package | 2,000 |