EEU-EB1E470H is Obsolete and no longer manufactured.
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
EEU-EB1E470H | ||
---|---|---|
Digi-Key Part Number | EEU-EB1E470H-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | EEU-EB1E470H | |
Description | CAP ALUM 47UF 20% 25V RADIAL | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Box (TB) | |
Product Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 78 mA @ 120 Hz | |
Ripple Current @ High Frequency | 101.4 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | EB Series Type A Datasheet |
PCN Obsolescence/ EOL | EEU Series 06/Jun/2014 |
HTML Datasheet | EB Series Type A Datasheet |
EDA Models | |
Forum Discussions | Part Numbering - Panasonic ECA-1JHG331E, EEU-FC1E102E |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Attribute | Description |
---|---|
Other Names | EEUEB1E470H |
Standard Package | 2,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
EEU-EB1E470S | Panasonic Electronic Components | 74,171 | P13458-ND | $0.33000 | Similar |
EEU-FM1E470 | Panasonic Electronic Components | 26,399 | P12923-ND | $0.34000 | Similar |
EEU-FM1E470B | Panasonic Electronic Components | 3,896 | 10-EEU-FM1E470BCT-ND | $0.30000 | Similar |
EEU-EB1E470SH | Panasonic Electronic Components | 352 | P19605CT-ND | $0.32000 | Similar |
EEU-FR1E470 | Panasonic Electronic Components | 19,485 | P14411-ND | $0.35000 | Similar |