EEU-EB1E101H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Electronic Components
In Stock: 8,548
Unit Price: $0.35000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 46,473
Unit Price: $0.34000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3,564
Unit Price: $0.33000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 10,308
Unit Price: $0.36000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 12,918
Unit Price: $0.26000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 6,040
Unit Price: $0.34000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3,172
Unit Price: $0.37000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 9,787
Unit Price: $0.45000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.10053
Datasheet

Similar


Chemi-Con
In Stock: 3,324
Unit Price: $0.35000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 9,998
Unit Price: $0.45000
Datasheet

Similar


Nichicon
In Stock: 702
Unit Price: $0.46000
Datasheet

EEU-EB1E101H

DigiKey Part Number
EEU-EB1E101H-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-EB1E101H
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB1E101H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
135 mA @ 120 Hz
Ripple Current @ High Frequency
175.5 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number