EEH-ZT1J560P | |
---|---|
DigiKey Part Number | 10-EEH-ZT1J560PTR-ND - Tape & Reel (TR) 10-EEH-ZT1J560PCT-ND - Cut Tape (CT) 10-EEH-ZT1J560PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZT1J560P |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZT1J560P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 420 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.33000 | $2.33 |
10 | $1.58000 | $15.80 |
50 | $1.26140 | $63.07 |
100 | $1.15770 | $115.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.97242 | $486.21 |
1,000 | $0.91135 | $911.35 |
1,500 | $0.87979 | $1,319.68 |
2,500 | $0.84390 | $2,109.75 |
3,500 | $0.82240 | $2,878.40 |
5,000 | $0.80129 | $4,006.45 |
12,500 | $0.75409 | $9,426.12 |