EEF-UD0G121XE is Obsolete and no longer manufactured.
Similar

EEF-UD0G121XE | ||
---|---|---|
Digi-Key Part Number | EEF-UD0G121XE-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | EEF-UD0G121XE | |
Description | CAP ALUM POLY 120UF 20% 4V SMD | |
Detailed Description | 120 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 1000 Hrs @ 105°C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panasonic Electronic Components | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FD, CD, UD, EU Series |
Product Training Modules | LED Lighting Components |
Video File | Wearable Components Solutions |
Featured Product | Wearables Technology Components |
PCN Obsolescence/ EOL | EEF-FD,CD,UD,UE Series 31/May/2018 |
PCN Packaging | EEF Series SP-Cap 14/May/2013 |
HTML Datasheet | FD, CD, UD, EU Series |
EDA Models | EEF-UD0G121XE by Ultra Librarian |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Attribute | Description |
---|---|
Other Names | EEFUD0G121XE |
Standard Package | 2,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
EEF-UD0G121R | Panasonic Electronic Components | 19,288 | PCE3263CT-ND | $2.35000 | Similar |