EEF-GY0E681R | |
---|---|
DigiKey Part Number | 10-EEF-GY0E681RTR-ND - Tape & Reel (TR) 10-EEF-GY0E681RCT-ND - Cut Tape (CT) 10-EEF-GY0E681RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-GY0E681R |
Description | CAP ALUM POLY 680UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 680 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-GY0E681R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 3mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 10.2 A @ 100 kHz | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.57000 | $1.57 |
10 | $1.30000 | $13.00 |
50 | $1.22000 | $61.00 |
100 | $1.01000 | $101.00 |
500 | $0.86700 | $433.50 |
1,000 | $0.78500 | $785.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.74700 | $1,494.00 |
4,000 | $0.71700 | $2,868.00 |
6,000 | $0.70850 | $4,251.00 |
10,000 | $0.70000 | $7,000.00 |