8.30mm x 8.30mm 10.8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1E391SV

Digi-Key Part Number
P124689TR-ND - Tape & Reel (TR)
P124689CT-ND - Cut Tape (CT)
P124689DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1E391SV
Description
CAP ALUM 390UF 20% 25V SMD
Detailed Description
390 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1E391SV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive, High Temperature Reflow
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.37000$1.37
10$1.02500$10.25
50$0.93520$46.76
100$0.76610$76.61
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.61144$305.72
1,000$0.53951$539.51
2,500$0.50355$1,258.88
5,000$0.48556$2,427.80
12,500$0.45859$5,732.38
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
P124689TR
P124689DKR
P124689CT
EEEFK1E391SV
Standard Package500