
EEE-FK1E151AV | ||
---|---|---|
Digi-Key Part Number | P124682TR-ND - Tape & Reel (TR) P124682CT-ND - Cut Tape (CT) P124682DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EEE-FK1E151AV | |
Description | CAP ALUM 150UF 20% 25V SMD | |
Manufacturer Standard Lead Time | 27 Weeks | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | Automotive, High Temperature Reflow | |
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FK Series, V Type A Suffix Datasheet |
Featured Product | Anti-Vibration Aluminum Electrolytic Capacitors |
EDA Models | EEE-FK1E151AV by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.27000 | $1.27 |
10 | $1.00400 | $10.04 |
50 | $0.87000 | $43.50 |
100 | $0.75290 | $75.29 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $0.56884 | $284.42 |
1,000 | $0.50192 | $501.92 |
2,500 | $0.46846 | $1,171.15 |
5,000 | $0.45173 | $2,258.65 |
12,500 | $0.42663 | $5,332.88 |
Attribute | Description |
---|---|
Other Names | P124682DKR P124682TR P124682CT EEEFK1E151AV |
Standard Package | 500 |