EEA-GA1H1R5H

DigiKey Part Number
P15833CT-ND - Cut Tape (CT)
P15833TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEA-GA1H1R5H
Description
CAP ALUM 1.5UF 20% 50V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEA-GA1H1R5H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
16 mA @ 120 Hz
Ripple Current @ High Frequency
24.8 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.16900$1.69
50$0.11860$5.93
100$0.09580$9.58
500$0.07120$35.60
1,000$0.06229$62.29
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.05933$118.66
4,000$0.05488$219.52
10,000$0.05191$519.10
14,000$0.04924$689.36
50,000$0.04450$2,225.00
100,000$0.03930$3,930.00
Manufacturers Standard Package