
ECW-U2473V16 | ||
---|---|---|
Digi-Key Part Number | PCF1408TR-ND - Tape & Reel (TR) PCF1408CT-ND - Cut Tape (CT) PCF1408DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECW-U2473V16 | |
Description | CAP FILM 0.047UF 5% 250VDC 2416 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Detailed Description | 0.047 µF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.161" W (6.00mm x 4.10mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ECWU(V16) |
Other Related Documents | AC/DC Voltage Alternating Current Chart |
Product Training Modules | LED Lighting Components |
PCN Packaging | ECW-U, ECP-U Series 11/Apr/2013 |
Manufacturer Product Page | ECW-U2473V16 View All Specifications |
HTML Datasheet | ECWU(V16) |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.25.0010 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.87000 | $1.87 |
10 | $1.48000 | $14.80 |
50 | $1.28220 | $64.11 |
100 | $1.10960 | $110.96 |
500 | $0.83840 | $419.20 |
1,000 | $0.73976 | $739.76 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.69044 | $1,380.88 |
4,000 | $0.66578 | $2,663.12 |
10,000 | $0.64113 | $6,411.30 |
14,000 | $0.62880 | $8,803.20 |
Attribute | Description |
---|---|
Other Names | Q6238428Z PCF1408CT-NDR ECWU2473V16 PCF1408DKR PCF1408CT PCF1408TR PCF1408DKR-NDR PCF1408TR-NDR |
Standard Package | 2,000 |