USD

ECW-U2xxx(J,K)C9

ECW-U2124JC9

Digi-Key Part Number
PCF1386TR-ND - Tape & Reel (TR)
PCF1386CT-ND - Cut Tape (CT)
PCF1386DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ECW-U2124JC9
Supplier
Description
CAP FILM 0.12UF 5% 250VDC 2420
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
0.12 µF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2420 (6050 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage Rating - AC
125V
Voltage Rating - DC
250V
Dielectric Material
Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
2420 (6050 Metric)
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
0.185" (4.70mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Capacitance
0.12 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0010
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.10000$2.10
10$1.70100$17.01
50$1.48440$74.22
100$1.29880$129.88
500$0.98960$494.80
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.86590$1,298.85
3,000$0.83497$2,504.91
4,500$0.82260$3,701.70
Additional Resources
AttributeDescription
Other Names
ECWU2124JC9
PCF1386TR
PCF1386TR-NDR
Standard Package1,500