ECW-U1332JX5

DigiKey Part Number
PCF1354TR-ND - Tape & Reel (TR)
PCF1354CT-ND - Cut Tape (CT)
PCF1354DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECW-U1332JX5
Description
CAP FILM 3300PF 5% 100VDC 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECW-U1332JX5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.067" (1.70mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.65000$0.65
10$0.45600$4.56
50$0.38420$19.21
100$0.31290$31.29
500$0.26078$130.39
1,000$0.21960$219.60
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.20587$411.74
4,000$0.19215$768.60
10,000$0.18528$1,852.80
14,000$0.18254$2,555.56
50,000$0.17499$8,749.50
Manufacturers Standard Package