USD

1206 (3216 Metric) H 1.30
ECW-U1272JX5
Digi-Key Part Number
PCF1353TR-ND - Tape & Reel (TR)
PCF1353CT-ND - Cut Tape (CT)
PCF1353DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ECW-U1272JX5
Supplier
Description
CAP FILM 2700PF 5% 100VDC 1206
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
100V
Dielectric Material
Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
Operating Temperature
-55°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.051" (1.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Capacitance
2700 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
Price and Procurement

3,803 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.65000$0.65
10$0.45900$4.59
50$0.34680$17.34
100$0.30210$30.21
500$0.22380$111.90
1,000$0.19023$190.23
Additional Resources
AttributeDescription
Other Names
ECWU1272JX5
PCF1353TR
PCF1353TR-NDR
Standard Package3,000