
ECW-U1104JC9 | ||
---|---|---|
Digi-Key Part Number | PCF1220TR-ND - Tape & Reel (TR) PCF1220CT-ND - Cut Tape (CT) PCF1220DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECW-U1104JC9 | |
Description | CAP FILM 0.1UF 5% 100VDC 2416 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Detailed Description | 0.1 µF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.161" W (6.00mm x 4.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ECW-U1104JC9 View All Specifications |
Other Related Documents | AC/DC Voltage Alternating Current Chart |
Product Training Modules | LED Lighting Components |
PCN Packaging | ECW-U, ECP-U Series 11/Apr/2013 |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.25.0010 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.57000 | $1.57 |
10 | $1.23800 | $12.38 |
50 | $1.07320 | $53.66 |
100 | $0.92880 | $92.88 |
500 | $0.70174 | $350.87 |
1,000 | $0.61918 | $619.18 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.57790 | $1,733.70 |
6,000 | $0.55726 | $3,343.56 |
9,000 | $0.53662 | $4,829.58 |
15,000 | $0.52630 | $7,894.50 |
Attribute | Description |
---|---|
Other Names | PCF1220DKR PCF1220TR-NDR PCF1220DKR-NDR PCF1220CT-NDR PCF1220CT PCF1220TR ECWU1104JC9 |
Standard Package | 3,000 |