
ECW-HA3C132HB | ||
---|---|---|
Digi-Key Part Number | ECW-HA3C132HB-ND | |
Manufacturer | ||
Manufacturer Product Number | ECW-HA3C132HB | |
Description | CAP FILM 1300PF 3% 1.6KVDC RAD | |
Manufacturer Standard Lead Time | 29 Weeks | |
Detailed Description | 1300 pF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.701" L x 0.224" W (17.80mm x 5.70mm) | |
Height - Seated (Max) | 0.528" (13.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ECWH Series, (Suffix A) |
HTML Datasheet | ECWH Series, (Suffix A) |
EDA Models | ECW-HA3C132HB by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.25.0070 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18120 | $724.80 |
Attribute | Description |
---|---|
Other Names | ECWHA3C132HB |
Standard Package | 100 |