



ECW-H16393JV | ||
---|---|---|
Digi-Key Part Number | P10514-ND | |
Manufacturer | ||
Manufacturer Product Number | ECW-H16393JV | |
Description | CAP FILM 0.039UF 5% 1.6KVDC RAD | |
Manufacturer Standard Lead Time | 40 Weeks | |
Detailed Description | 0.039 µF Film Capacitor 424V 1600V (1.6kV) Polypropylene (PP), Metallized Radial | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 424V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 1.102" L x 0.531" W (28.00mm x 13.50mm) | |
Height - Seated (Max) | 0.925" (23.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.984" (25.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ECW-H16393JV View All Specifications |
Other Related Documents | AC/DC Voltage Alternating Current Chart |
PCN Assembly/Origin | Multiple Devices Location 22/Feb/2020 |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.25.0040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $2.53400 | $25.34 |
50 | $2.21120 | $110.56 |
100 | $1.93470 | $193.47 |
500 | $1.47408 | $737.04 |
1,000 | $1.28982 | $1,289.82 |
2,500 | $1.24376 | $3,109.40 |
5,000 | $1.19769 | $5,988.45 |
Attribute | Description |
---|---|
Other Names | P10514 ECWH16393JV P10514-NDR |
Standard Package | 100 |