ECWF, ECWH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECWF, ECWH Series
ECWH(V) Series Side 1
ECWH(V) Series Side 2

ECW-H12183JV

Digi-Key Part Number
P10485-ND
Manufacturer
Manufacturer Product Number
ECW-H12183JV
Description
CAP FILM 0.018UF 5% 1.25KVDC RAD
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
0.018 µF Film Capacitor 354V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
354V
Voltage Rating - DC
1250V (1.25kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 105°C
Mounting Type
Package / Case
Size / Dimension
0.906" L x 0.295" W (23.00mm x 7.50mm)
Height - Seated (Max)
0.689" (17.50mm)
Termination
PC Pins
Lead Spacing
0.787" (20.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0040
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.83000$1.83
10$1.44400$14.44
50$1.25160$62.58
100$1.08320$108.32
500$0.81840$409.20
1,000$0.72211$722.11
2,500$0.67397$1,684.92
5,000$0.64990$3,249.50
Additional Resources
AttributeDescription
Other Names
P10485-NDR
ECWH12183JV
P10485
Standard Package100