cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-H10432JV

Digi-Key Part Number
ECW-H10432JV-ND
Manufacturer
Manufacturer Product Number
ECW-H10432JV
Description
CAP FILM 4300PF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
4300 pF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 105°C
Mounting Type
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0070
All prices are in USD
Bulk
QtyUnit PriceExt Price
500$0.43016$215.08
Additional Resources
AttributeDescription
Other NamesECWH10432JV
Standard Package100
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ECW-H12432JVPanasonic Electronic Components0ECW-H12432JV-ND$0.60208Direct
ECW-HA3C432JQPanasonic Electronic Components0ECW-HA3C432JQ-ND$0.21987Direct
ECW-HA3C432J4Panasonic Electronic Components0ECW-HA3C432J4-ND$0.23361Direct