
ECW-H10133HV | ||
---|---|---|
Digi-Key Part Number | ECW-H10133HV-ND | |
Manufacturer | ||
Manufacturer Product Number | ECW-H10133HV | |
Description | CAP FILM 0.013UF 3% 1KVDC RADIAL | |
Manufacturer Standard Lead Time | 40 Weeks | |
Detailed Description | 0.013 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | ECW-H10133HV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.276" W (18.00mm x 7.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ECW-H10133HV View All Specifications |
EDA Models | ECW-H10133HV Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.25.0070 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $0.44348 | $221.74 |
Attribute | Description |
---|---|
Other Names | ECWH10133HV |
Standard Package | 100 |