ECW-F2125RJA

DigiKey Part Number
ECW-F2125RJA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECW-F2125RJA
Description
CAP FILM 1.2UF 5% 250VDC RADIAL
Customer Reference
Detailed Description
1.2 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F2125RJA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.740" L x 0.374" W (18.80mm x 9.50mm)
Height - Seated (Max)
0.634" (16.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number