ECQ-E1106KFW is available for purchase but is not normally stocked.
Parametric Equivalent
Similar
ECQ-E1106KFW | ||
---|---|---|
Digi-Key Part Number | ECQ-E1106KFW-ND | |
Manufacturer | ||
Manufacturer Product Number | ECQ-E1106KFW | |
Description | CAP FILM 10UF 10% 100VDC RADIAL | |
Manufacturer Standard Lead Time | 40 Weeks | |
Detailed Description | 10 µF Film Capacitor 100V Polyester, Metallized Radial | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | ECQ-E1106KFW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.453" W (26.00mm x 11.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ECQ-E1106KFW View All Specifications |
EDA Models | ECQ-E1106KFW Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.25.0070 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $1.58879 | $1,588.79 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
ECQ-E1106KFB | Panasonic Electronic Components | 1 | 10-ECQ-E1106KFB-ND | $3.34000 | Parametric Equivalent |
B32523Q1106K000 | EPCOS - TDK Electronics | 13,767 | 495-4099-ND | $3.82000 | Similar |
Attribute | Description |
---|---|
Other Names | ECQE1106KFW |
Standard Package | 1,000 |