
ECQ-E10153JFB | ||
---|---|---|
Digi-Key Part Number | ECQ-E10153JFB-ND | |
Manufacturer | ||
Manufacturer Product Number | ECQ-E10153JFB | |
Description | CAP FILM 0.015UF 5% 1KVDC RADIAL | |
Manufacturer Standard Lead Time | 40 Weeks | |
Detailed Description | 0.015 µF Film Capacitor 125V 1000V (1kV) Polyester, Metallized Radial | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | Polyester, Metallized | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.610" L x 0.276" W (15.50mm x 7.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.492" (12.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ECQ-E10153JFB View All Specifications |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.25.0070 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.44172 | $441.72 |
Attribute | Description |
---|---|
Other Names | ECQE10153JFB |
Standard Package | 1,000 |