ECK-T3D101KB

DigiKey Part Number
PCC2092TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECK-T3D101KB
Description
CAP CER 100PF 2KV Y5P SMD
Customer Reference
Detailed Description
100 pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
ECK-T3D101KB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 105°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.280" L x 0.248" W (7.10mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number