ECH-UB-UX SERIES 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH-U1H182GB5

Digi-Key Part Number
PCF1104TR-ND - Tape & Reel (TR)
PCF1104CT-ND - Cut Tape (CT)
PCF1104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1H182GB5
Description
CAP FILM 1800PF 2% 50VDC 0805
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
1800 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±2%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0010
5,667 In Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.86000$0.86
10$0.65100$6.51
50$0.54100$27.05
100$0.46590$46.59
500$0.36070$180.35
1,000$0.31060$310.60
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.29056$871.68
6,000$0.27553$1,653.18
9,000$0.26551$2,389.59
15,000$0.26110$3,916.50
30,000$0.25549$7,664.70
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
ECHU1H182GB5
PCF1104CT-NDR
PCF1104CT
PCF1104TR
PCF1104TR-NDR
PCF1104DKR
Standard Package3,000