ECH-U1H124JX9

DigiKey Part Number
PCF1562TR-ND - Tape & Reel (TR)
PCF1562CT-ND - Cut Tape (CT)
PCF1562DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1H124JX9
Description
CAP FILM 0.12UF 5% 50VDC 2416
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.12 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1H124JX9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.236" L x 0.161" W (6.00mm x 4.10mm)
Height - Seated (Max)
0.083" (2.10mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.79000$0.79
10$0.59500$5.95
50$0.54300$27.15
100$0.44490$44.49
500$0.36776$183.88
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.36775$1,103.25
Manufacturers Standard Package