ECHU-(K1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECHU-(K1)
ECH-UB-UX SERIES 0805
ECH-UX Series 0603

ECH-U1C182GX5

Digi-Key Part Number
PCF1456TR-ND - Tape & Reel (TR)
PCF1456CT-ND - Cut Tape (CT)
PCF1456DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1C182GX5
Description
CAP FILM 1800PF 2% 16VDC 0603
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
1800 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±2%
Voltage Rating - AC
11V
Voltage Rating - DC
16V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.033" (0.85mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0010
12,281 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.51000$0.51
10$0.36400$3.64
50$0.27500$13.75
100$0.23940$23.94
500$0.17736$88.68
1,000$0.15075$150.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.13302$532.08
8,000$0.12415$993.20
12,000$0.12193$1,463.16
28,000$0.11972$3,352.16
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
PCF1456CT
PCF1456CT-NDR
ECHU1C182GX5
PCF1456DKR
PCF1456TR-NDR
Q3124217AB
PCF1456TR
Standard Package4,000