ECH-U1563JC9 | |
---|---|
DigiKey Part Number | PCF1486TR-ND - Tape & Reel (TR) PCF1486CT-ND - Cut Tape (CT) PCF1486DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1563JC9 |
Description | CAP FILM 0.056UF 5% 100VDC 2416 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1563JC9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.161" W (6.00mm x 4.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $1.67000 | $1.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.67000 | $1.67 |
10 | $1.24900 | $12.49 |
50 | $1.13920 | $56.96 |
100 | $0.93330 | $93.33 |
500 | $0.74488 | $372.44 |
1,000 | $0.65724 | $657.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.26938 | $538.76 |