ECH-UC Series 1913
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH-U1273JC9

Digi-Key Part Number
PCF1482TR-ND - Tape & Reel (TR)
PCF1482CT-ND - Cut Tape (CT)
PCF1482DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1273JC9
Description
CAP FILM 0.027UF 5% 100VDC 1913
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
0.027 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric)
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1273JC9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0010
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.33000$1.33
10$0.99700$9.97
50$0.90920$45.46
100$0.74480$74.48
500$0.59446$297.23
1,000$0.52453$524.53
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.48956$979.12
4,000$0.47208$1,888.32
10,000$0.45459$4,545.90
14,000$0.44585$6,241.90
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
PCF1482CT-NDR
PCF1482DKR
PCF1482TR
PCF1482TR-NDR
PCF1482DKR-NDR
ECHU1273JC9
PCF1482CT
Standard Package2,000