ECE-A1CN470UB is available for purchase but is not normally stocked.
Similar
Similar
ECE-A1CN470UB | ||
---|---|---|
Digi-Key Part Number | 10-ECE-A1CN470UBTB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | ECE-A1CN470UB | |
Description | CAP ALUM 47UF 20% 16V RADIAL | |
Manufacturer Standard Lead Time | 51 Weeks | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Box (TB) | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 170 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ECE-A1CN470UB View All Specifications |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.13995 | $279.90 |
Attribute | Description |
---|---|
Other Names | ECE-A1CN470UB-ND 10-ECE-A1CN470UBTB ECEA1CN470UB |
Standard Package | 2,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
ECE-A1CN470U | Panasonic Electronic Components | 19,278 | P1166-ND | $0.55000 | Similar |
UVP1C470MED | Nichicon | 3,373 | 493-6080-ND | $0.56000 | Similar |