ECE-A1CKA330B is available for purchase but is not normally stocked.
Similar
Similar
Similar
Similar
Similar
ECE-A1CKA330B | ||
---|---|---|
Digi-Key Part Number | 10-ECE-A1CKA330BTB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | ECE-A1CKA330B | |
Description | CAP ALUM 33UF 20% 16V RADIAL | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Box (TB) | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 102 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ECE-A1CKA330B View All Specifications |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Attribute | Description |
---|---|
Other Names | 10-ECE-A1CKA330BTB ECE-A1CKA330B-ND ECEA1CKA330B |
Standard Package | 2,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
ECE-A1CKA330I | Panasonic Electronic Components | 1,906 | 10-ECE-A1CKA330ICT-ND | $0.27000 | Similar |
ECE-A1CKA330 | Panasonic Electronic Components | 3,330 | P809-ND | $0.27000 | Similar |
ECA-1CM330 | Panasonic Electronic Components | 24,439 | P5136-ND | $0.26000 | Similar |
UVR1C330MDD | Nichicon | 306 | 493-1038-ND | $0.23000 | Similar |
UVR1C330MDD1TA | Nichicon | 9,653 | 493-17458-1-ND | $0.25000 | Similar |