ECA-0JHG471B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Electronic Components
In Stock: 603
Unit Price: $0.36000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 5,850
Unit Price: $0.25000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 61,173
Unit Price: $0.35000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 753
Unit Price: $0.46000
Datasheet

Similar


Nichicon
In Stock: 541
Unit Price: $0.43000
Datasheet

Similar


Nichicon
In Stock: 5,421
Unit Price: $0.44000
Datasheet

Similar


Nichicon
In Stock: 4,509
Unit Price: $0.33000
Datasheet

ECA-0JHG471B

DigiKey Part Number
ECA-0JHG471B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-0JHG471B
Description
CAP ALUM 470UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-0JHG471B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
230 mA @ 120 Hz
Ripple Current @ High Frequency
345 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.480" (12.20mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number