ECA-0JHG101B is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Electronic Components
In Stock: 1,932
Unit Price: $0.25000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 4,406
Unit Price: $0.54000
Datasheet

Direct


Nichicon
In Stock: 1,412
Unit Price: $0.10900
Datasheet

Upgrade


Nichicon
In Stock: 3,782
Unit Price: $0.30000
Datasheet

ECA-0JHG101B

DigiKey Part Number
ECA-0JHG101B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-0JHG101B
Description
CAP ALUM 100UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-0JHG101B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
91 mA @ 120 Hz
Ripple Current @ High Frequency
136.5 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number