USD

POSCAP (TPC,TH) Series 2917 7343 Metric
4THE220MF
Digi-Key Part Number
PCE5145TR-ND - Tape & Reel (TR)
PCE5145CT-ND - Cut Tape (CT)
PCE5145DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
4THE220MF
Supplier
Description
CAP TANT POLY 220UF 4V 2917
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Molded Tantalum Polymer Capacitor 4 2917 (7343 Metric) 15mOhm @ 100kHz
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Type
Molded
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Manufacturer Size Code
D2E
Ratings
-
Features
General Purpose
Capacitance
220 µF
Voltage - Rated
4 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

3,000 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other NamesPCE5145TR
Standard Package3,000