2SC382900L

DigiKey Part Number
2SC382900LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC382900L
Description
RF TRANS NPN 10V 0.08A MINI3
Customer Reference
Detailed Description
RF Transistor NPN 10V 80mA 6GHz 200mW Surface Mount Mini3-G1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
10V
Frequency - Transition
6GHz
Noise Figure (dB Typ @ f)
2dB @ 800MHz (Max)
Gain
15dB
Power - Max
200mW
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 20mA, 8V
Current - Collector (Ic) (Max)
80mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Mini3-G1
Base Product Number