2R5SEP1500M+T

DigiKey Part Number
2R5SEP1500M+T-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2R5SEP1500M+T
Description
CAP ALUM POL 1500UF 20% 2.5V T/H
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
2R5SEP1500M+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
1500 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
272 mA @ 120 Hz
Ripple Current @ High Frequency
5.44 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
500$0.83108$415.54
Manufacturers Standard Package