OS-CON, SEPF 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SEPF330M

Digi-Key Part Number
P16323-ND
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
25SEPF330M
Supplier
Description
CAP ALUM POLY 330UF 20% 25V T/H
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Aluminum - Polymer Capacitors Radial, Can 14mOhm 5000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Bulk
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
14mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
5 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.22.0020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.98000$1.98
10$1.59900$15.99
50$1.39580$69.79
100$1.22130$122.13
500$0.93048$465.24
1,000$0.81418$814.18
2,500$0.78510$1,962.75
5,000$0.75602$3,780.10

Other Suppliers on Digi-Key

200In Stock
Sold by Waldom Electronics
Additional Resources
AttributeDescription
Other Names
P16323
2266-25SEPF330M
Standard Package200