POSCAP-TQC-Series-7343
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16TQC100MYF

Digi-Key Part Number
P16237TR-ND - Tape & Reel (TR)
P16237CT-ND - Cut Tape (CT)
P16237DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
16TQC100MYF
Supplier
Description
CAP TANT POLY 100UF 16V 2917
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
Molded Tantalum Polymer Capacitor 2917 (7343 Metric) 50mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
D2
Ratings
-
Features
General Purpose
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.89000$3.89
10$3.14500$31.45
50$2.74460$137.23
100$2.40150$240.15
500$1.82970$914.85
1,000$1.60098$1,600.98
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.54381$4,631.43
Additional Resources
AttributeDescription
Other Names
P16237TR
P16237DKR
P16237CT
Standard Package3,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
T521V107M016ATE050KEMET1,417399-9787-1-ND$2.11000Direct
TCJY107M016R0050EKYOCERA AVX10,633478-13343-1-ND$1.68000Direct