POSCAP (TPC,TH) Series 2917 7343 Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10TPC100M

Digi-Key Part Number
P16260TR-ND - Tape & Reel (TR)
P16260CT-ND - Cut Tape (CT)
P16260DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
10TPC100M
Supplier
Description
CAP TANT POLY 100UF 10V 2917
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
Molded Tantalum Polymer Capacitor 2917 (7343 Metric) 45mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
D2
Ratings
-
Features
General Purpose
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.21.0050
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.51778$1,553.34
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.41000$1.41
10$1.11000$11.10
50$0.96160$48.08
100$0.83210$83.21
500$0.62872$314.36
1,000$0.55476$554.76
Digi-Reel®
QtyUnit PriceExt Price
1$1.41000$1.41
10$1.11000$11.10
50$0.96160$48.08
100$0.83210$83.21
500$0.62872$314.36
1,000$0.55476$554.76
Additional Resources
AttributeDescription
Other Names
P16260CT
P16260DKR
P16260TR
Standard Package3,000