1411 (3528 Metric)

10TPB33M

Digi-Key Part Number
P16255TR-ND - Tape & Reel (TR)
P16255CT-ND - Cut Tape (CT)
P16255DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
10TPB33M
Supplier
Description
CAP TANT POLY 33UF 10V 1411
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B2
Ratings
-
Features
General Purpose
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.21.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.01000$1.01
10$0.76400$7.64
50$0.63500$31.75
100$0.54680$54.68
500$0.42332$211.66
1,000$0.36453$364.53
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.34101$682.02
Additional Resources
AttributeDescription
Other Names
P16255CT
P16255TR
P16255DKR
Standard Package2,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
T55B336M010C0070Vishay Sprague1,882718-2042-1-ND$0.83000Direct
T55T336M010C0070Vishay Sprague1,767718-2077-1-ND$0.90000Direct
T520T336M010ATE070KEMET3,441399-4814-1-ND$1.45000Direct